MB85RS16NPNF-G-JNERE1
MB85RS16NPNF-G-JNERE1
Description:
FRAM SPI 16Kb 2.7-3,6V -40~95°C SOP8
Supplier:
RAMXEED
Matchcode:
MB85RS16NPNF-G-JNERE1
Rutronik No.:
ICPROM11212
Unit Pack:
1500
MOQ:
1500
package:
SOP8
Packaging:
REEL
- Type
- SPI FRAM
- Density
- 16K bit
- Organisation
- 2KX8
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 95 °C
- U(cc)min
- 2,7 V
- U(cc)max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- China
- Supplier Lead time
- 32 weeks