MB85RC512LYPNF-GS-BCE1
MB85RC512LYPNF-GS-BCE1
Description:
FRAM I2C 512Kb 1.7-1,95V -40~125°C SOP8
Supplier:
RAMXEED
Matchcode:
MB85RC512LYPNF-GS-BCE1
Rutronik No.:
ICPROM11193
Unit Pack:
85
MOQ:
85
package:
SOP8
Packaging:
TUBE
- Type
- I2C
- Density
- 512K bit
- Organisation
- 64Kx8
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- U(cc)min
- 1,7 V
- U(cc)max
- 1,95 V
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- Supplier Lead time
- 32 weeks