SFPP-3145-L
SFPP-3145-L
Description:
SFP+ Cage w/ ELASTOMERIC_GASKET
Supplier:
PULSE a YAGEO company
Matchcode:
SFPP3145L
Rutronik No.:
CONN7824
Unit Pack:
96
MOQ:
1056
Packaging:
BULK
Find Alternatives
- No.of contacts
- 40
- Contact pitch
- 0.08 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- PRESS-FIT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- SFPP
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- First feature
- SFP 2x1
- Family
- SFP CAGE
- Brand
- SFP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks