SCD0503T-4R7M-N
SCD0503T-4R7M-N
Description:
SCD0503 4,7uH 2500mA 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC4,7U20%
Rutronik No.:
IND21740
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 4,7 µH
- Mounting
- SMD
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 2500 mA
- R(DC)max.
- 0,07 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 5,8 mm
- Width
- 5,2 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Series
- SCD0503
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 37 weeks