SA1-2415H LF
SA1-2415H LF
Description:
DC/DC Mod 24V to 15V 3kV SMD
Supplier:
PULSE a YAGEO company
Matchcode:
SA1-2415H LF
Rutronik No.:
ICDCDC6762
Unit Pack:
350
MOQ:
1750
package:
SMD
Packaging:
REEL
- Type
- DCDC
- V(cc)
- 24 V
- V(in)max
- 24 V
- V(out)
- 15 V
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 101 weeks