PMS9494.100NLT
PMS9494.100NLT
Description:
PMS9494 SMD CST 1:100 30A
Supplier:
PULSE a YAGEO company
Matchcode:
INDCSTPMS9494
Rutronik No.:
IND23818
Unit Pack:
450
MOQ:
1350
Packaging:
REEL
- Inductance
- 2200 µH
- Mounting
- SMD
- Current I
- 30000 mA
- DCR
- 0.35 Ohm
- Turns Ratio
- 1:100
- Technology
- SWITCH
- Enclosure type
- CASE
- Length
- 13 mm
- Width
- 10.5 mm
- Height
- 7.2 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Isolation volta
- 1.2 kV
- Automotive
- SEE DATAS.
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 31 weeks