PM4341.103NLT
PM4341.103NLT
Description:
PM4341 10uH 3,5A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC10U20%
Rutronik No.:
IND22481
Unit Pack:
1000
MOQ:
4000
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 3500 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 6000 mA
- R(DC)max.
- 0,085 Ohm
- Enclosure type
- SHIELDED
- Length
- 7,6 mm
- Width
- 6,9 mm
- Height
- 3 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks