PM2201.222NLT
PM2201.222NLT
Description:
PM2201 2,2uH 5,6A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC2,2U20%
Rutronik No.:
IND22994
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 2,2 µH
- Mounting
- SMD
- Current rated
- 5600 mA
- Tolerance
- 20 %
- Current sat.
- 6000 mA
- R(DC)typ.
- 0,0352 Ohm
- R(DC)max.
- 0,0387 Ohm
- Test frequency
- 0,1 MHz
- Enclosure type
- SHIELDED
- Length
- 4,1 mm
- Width
- 4,1 mm
- Height
- 1,9 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks