PH9494.050NLT
PH9494.050NLT
Description:
PH9494 SMD CST 1:50 30A
Supplier:
PULSE a YAGEO company
Matchcode:
INDCSTPH9494
Rutronik No.:
IND22792
Unit Pack:
450
MOQ:
1800
Packaging:
REEL
- Inductance
- 630 µH
- Mounting
- SMD
- Current I
- 30000 mA
- Turns Ratio
- 1:50
- Technology
- SWITCH
- Enclosure type
- CASE
- Length
- 12,8 mm
- Width
- 9,7 mm
- Height
- 7,2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 31 weeks