PE-68280NLT
PE-68280NLT
Description:
PE-68 SMD CST 1:1:100 15A
Supplier:
PULSE a YAGEO company
Matchcode:
INDCSTPE-68280
Rutronik No.:
IND23184
Unit Pack:
300
MOQ:
900
Packaging:
REEL
- Inductance
- 25000 µH
- Mounting
- SMD
- Current I
- 30000 mA
- Turns Ratio
- 1:1:100
- Frequency range
- 500000 Hz
- Technology
- SWITCH
- Enclosure type
- CASE
- Length
- 12,57 mm
- Width
- 12,45 mm
- Height
- 7,11 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks