PE-53827SNLT
PE-53827SNLT
Description:
PE-5382 248uH 0,83A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDS248U20%
Rutronik No.:
IND21469
Unit Pack:
200
MOQ:
200
Packaging:
REEL
- Inductance
- 248 µH
- Mounting
- SMD
- Current rated
- 830 mA
- R(DC)max.
- 0.6 Ohm
- Test frequency
- 0.15 MHz
- Enclosure type
- SHIELDED
- Length
- 15.75 mm
- Width
- 15.24 mm
- Height
- 9.91 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 29 weeks