PE-51686NL
PE-51686NL
Description:
PE-51 THT CST 1:50
Supplier:
PULSE a YAGEO company
Matchcode:
INDCSTPE-51686
Rutronik No.:
IND9761
Unit Pack:
60
MOQ:
960
Packaging:
TRAY
- Inductance
- 20000 µH
- Mounting
- THT
- Current I
- 20000 mA
- Turns Ratio
- 1:50
- Frequency range
- 200000 Hz
- Technology
- SWITCH
- Enclosure type
- CASE HOLE
- Length
- 17.01 mm
- Width
- 9.9 mm
- Height
- 20.32 mm
- Diameter hole
- 4.3 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 34 weeks