PA2607.271AHLT
PA2607.271AHLT
Description:
PA2607 0,27uH 34A 15%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,27U15%
Rutronik No.:
IND23023
Unit Pack:
400
MOQ:
400
Packaging:
REEL
- Inductance
- 0,27 µH
- Mounting
- SMD
- Current rated
- 34000 mA
- Tolerance
- 15 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,00029 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 10,31 mm
- Width
- 7,3 mm
- Height
- 9,7 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks