NLV453232T-102K-N
NLV453232T-102K-N
Description:
NLV453232T 1000uH 30mA 10% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC1000U1812
Rutronik No.:
IND21743
Unit Pack:
500
MOQ:
10000
Packaging:
REEL
Find Alternatives
- Inductance
- 1000 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current rated
- 30 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 40 Ohm
- Test frequency
- 0,252 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 4,5 mm
- Width
- 3,2 mm
- Height
- 3,2 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- SFR
- 2,5 MHz
- Quality
- 20
- Series
- NLV453232T
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 128 weeks