LVF404026-1R0M-N
LVF404026-1R0M-N
Description:
LVF404026 1,0uH 4000mA 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC1,0U20%
Rutronik No.:
IND21835
Unit Pack:
500
MOQ:
10000
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 3600 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 4500 mA
- R(DC)typ.
- 0,03 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 4 mm
- Width
- 4 mm
- Height
- 2,6 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks