JW0-0009NL
JW0-0009NL
Description:
RJ45 Modular_Jack 3Port w/ USB
Supplier:
PULSE a YAGEO company
Matchcode:
JW00009NL
Rutronik No.:
CONN2208
Unit Pack:
25
MOQ:
400
Packaging:
TRAY
Find Alternatives
Datasheet
- No.of contacts
- 08
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 125 V
- Series
- JW0
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 70 °C
- First feature
- 3Port G/Y
- Feature funct.
- Tab_down
- Family
- MODJACK
- Brand
- RJ45/USB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85177900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks