HXB3006HLT
HXB3006HLT
Description:
HXB3006 1:1 1500VAC POE -40/+85C
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAHXB3006
Rutronik No.:
FETRA2213
Unit Pack:
400
MOQ:
400
Packaging:
REEL
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 100 MBit
- Ports
- 1
- Dielec.strength
- 1.5 kV
- Turns ratio
- 1:1
- Length
- 28 mm
- T(A)min
- -40 °C
- Height
- 5.7 mm
- T(A)max
- 85 °C
- Width
- 12.1 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks