H2006ANLT
H2006ANLT
Description:
H2006 100BASE-TX VOICE OVER IP
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAEH2006
Rutronik No.:
FETRA2291
Unit Pack:
300
MOQ:
600
Packaging:
REEL
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 100 MBit
- Length
- 13.64 mm
- Height
- 6.22 mm
- Width
- 11.94 mm
- Weight
- 2.4 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks