BWVS00505040101M00
BWVS00505040101M00
Description:
BWVS505040 100uH 600mA 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC100U20%
Rutronik No.:
IND22996
Unit Pack:
1
MOQ:
1
Packaging:
REEL
- Inductance
- 68 µH
- Mounting
- SMD
- Current rated
- 780 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1000 mA
- R(DC)typ.
- 0,54 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 5 mm
- Width
- 5 mm
- Height
- 3,7 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks