BWHP0016100868NG00
BWHP0016100868NG00
Description:
BWHP00161008 68nH 600mA 2% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,068U0603
Rutronik No.:
IND21886
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Inductance
- 0,68 µH
- Mounting
- SMD
- Current rated
- 600 mA
- Tolerance
- 2 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,33 Ohm
- Test frequency
- 200 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 2000 MHz
- Quality
- 43
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks