BWHP001107064N7J00
BWHP001107064N7J00
Description:
BWHP00110706 4,7nH 1500mA 5% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,0047U0402
Rutronik No.:
IND23145
Unit Pack:
4000
MOQ:
32000
Packaging:
REEL
- Inductance
- 0,0047 µH
- Mounting
- SMD
- Current rated
- 1500 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,115 Ohm
- Test frequency
- 250 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 6850 MHz
- Quality
- 18
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 37 weeks