BWCS001207073N6G00
BWCS001207073N6G00
Description:
BWCS00120707 3,6nH 840mA 2% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,0036U0402
Rutronik No.:
IND21816
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
- Inductance
- 0,0036 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 840 mA
- Tolerance
- 2 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,066 Ohm
- Test frequency
- 250 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 1,19 mm
- Width
- 0,7 mm
- Height
- 0,66 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 6800 MHz
- Quality
- 19
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 37 weeks