BWCM0012070712NJ00
BWCM0012070712NJ00
Description:
BWCM00120707 12nH 500mA 5% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,012U5%
Rutronik No.:
IND21787
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Inductance
- 0,012 µH
- Mounting
- SMD
- Current rated
- 500 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,14 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Length
- 1,19 mm
- Width
- 0,7 mm
- Height
- 0,66 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 5500 MHz
- Quality
- 30
- Series
- BWCM00
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 27 weeks