BPSD00060530102K00
BPSD00060530102K00
Description:
BPSD00060535 1000uH 130mA 10% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC1000U10%
Rutronik No.:
IND21826
Unit Pack:
2000
MOQ:
12000
Packaging:
REEL
- Inductance
- 1000 µH
- Mounting
- SMD
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 130 mA
- R(DC)max.
- 8 Ohm
- Test frequency
- 2,52 MHz
- Design
- FERRITE
- Length
- 5,8 mm
- Width
- 5,2 mm
- Height
- 3,3 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 27 weeks