BPMI00111190R32M00
BPMI00111190R32M00
Description:
BPMI0011119 0,32uH 35A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC0,32U20%
Rutronik No.:
IND21866
Unit Pack:
350
MOQ:
10150
Packaging:
REEL
- Inductance
- 0,32 µH
- Mounting
- SMD
- Current rated
- 35000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 43000 mA
- R(DC)typ.
- 0,63 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 11,2 mm
- Width
- 11,2 mm
- Height
- 9 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks