BPF3216LWABR9711A
BPF3216LWABR9711A
Description:
BPF 9,7GHz - 11,95GHz
Supplier:
PULSE a YAGEO company
Matchcode:
FILC9700MHz
Rutronik No.:
PIEZO4967
Unit Pack:
1
MOQ:
3000
Packaging:
REEL
- Centerfrequency
- 9700 MHz
- Mounting
- SMD
- Length
- 3.2 mm
- Width
- 1.6 mm
- Height
- 0.95 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- China
- Supplier Lead time
- 20 weeks