BPDH000404184R7T0E
BPDH000404184R7T0E
Description:
BPDH00040418 4,7uH 1,5A 30% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC4,7U30%
Rutronik No.:
IND23542
Unit Pack:
3500
MOQ:
3500
Packaging:
REEL
- Inductance
- 4,7 µH
- Mounting
- SMD
- Current rated
- 1500 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 1200 mA
- R(DC)max.
- 0,116 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 3,8 mm
- Width
- 3,8 mm
- Height
- 1,8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks