BDCD002520122R2MS1
BDCD002520122R2MS1
Description:
BDCD00252012 2,2uH 2A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC2,2U20%
Rutronik No.:
IND22944
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 2,2 µH
- Mounting
- SMD
- Current rated
- 2200 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 3200 mA
- R(DC)typ.
- 0,044 Ohm
- R(DC)max.
- 0,115 Ohm
- Test frequency
- 2 MHz
- Length
- 2,2 mm
- Width
- 2,2 mm
- Height
- 1,2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 37 weeks