AWVC00606045470M00
AWVC00606045470M00
Description:
AWVC0060 47uH 1170mA 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC47U20%
Rutronik No.:
IND23669
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 1170 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1980 mA
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6 mm
- Width
- 6 mm
- Height
- 4.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks