AMRP000808403R3MB1
AMRP000808403R3MB1
Description:
AMRP00080840 3,3uH 9,5A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC3,3U20%
Rutronik No.:
IND23000
Unit Pack:
500
MOQ:
5000
Packaging:
REEL
- Inductance
- 3,3 µH
- Mounting
- SMD
- Current rated
- 9500 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 12300 mA
- R(DC)typ.
- 0,0127 Ohm
- R(DC)max.
- 0,015 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 8,1 mm
- Width
- 8,6 mm
- Height
- 3,8 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 29 weeks