AMMP00070754
AMMP00070754
Description:
AMMP00070754 3,3uH 8,0A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC3,3U20%
Rutronik No.:
IND23001
Unit Pack:
500
MOQ:
5000
Packaging:
REEL
- Inductance
- 3,3 µH
- Mounting
- SMD
- Current rated
- 8000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 13500 mA
- R(DC)typ.
- 0,014 Ohm
- R(DC)max.
- 0,0151 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 8,7 mm
- Width
- 7 mm
- Height
- 5,4 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- AMMP000707543R3MX6
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 29 weeks