AFDI00191909220M06
AFDI00191909220M06
Description:
AFDI00191909 22uH 15A 20% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
INDC22U20%
Rutronik No.:
IND23087
Unit Pack:
490
MOQ:
1470
Packaging:
TRAY
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 15000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 13000 mA
- R(DC)typ.
- 0,001206 Ohm
- R(DC)max.
- 0,0013 Ohm
- Enclosure type
- SHIELDED
- Pitch
- 12 mm
- Height
- 8,5 mm
- Diameter
- 19,5 mm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks