ADHE002520121R0MQ1
ADHE002520121R0MQ1
Description:
ADHE00252012 1uH 3,8A 20%
Supplier:
PULSE a YAGEO company
Matchcode:
INDC1,0U2012
Rutronik No.:
IND21749
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
- Inductance
- 1 µH
- Mounting
- SMD
- Design size
- 2012 Inch
- Current rated
- 3800 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 4300 mA
- R(DC)max.
- 0,042 Ohm
- Test frequency
- 2 MHz
- Design
- METAL
- Enclosure type
- SHIELDED
- Length
- 2,5 mm
- Width
- 2 mm
- Height
- 1,2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Series
- ADHE
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 37 weeks