2363.7007
2363.7007
Description:
2363 EF25 THT-TRANSF Lprim=1887uH
Supplier:
PULSE a YAGEO company
Matchcode:
FETEF25-2363
Rutronik No.:
FETRA2303
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
- Mounting
- THT
- Design
- EF25
- Dielec.strength
- 4 kV
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 30 weeks