SMS-2504MS-WP-HT
SMS-2504MS-WP-HT
Description:
SMS-2504 0,65kHz 25X25MM SMD
Supplier:
PUI AUDIO
Matchcode:
SIGC0,65KO
Rutronik No.:
SOUND1984
Unit Pack:
300
MOQ:
1500
Packaging:
REEL
- Technics
- MAGNETIC
- Mounting
- SMD
- Frequency
- 0,65 kHz
- Sound Pressure
- 90 dB
- Tested@
- 1/0,1 W/m
- Rated power
- 0,8 W
- Length/Diameter
- 25 mm
- Width
- 25 mm
- Height
- 6,5 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Impedance
- 4 Ohm
- Housing
- YES
- IP rated
- NO
- Protect. film
- YES
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- Supplier Lead time
- 24 weeks