HD-EMC0503-LW27
HD-EMC0503-LW27
Description:
HAPTIC 5X5MM 3Vdc WIRES
Supplier:
PUI AUDIO
Matchcode:
HAPTIC5x5
Rutronik No.:
PIEZO4968
Unit Pack:
100
MOQ:
1000
Packaging:
TRAY
- Housing
- YES
- Technics
- MAGNETIC
- Mounting
- WIRE
- Type
- HAPTIC
- Voltage
- 3 V
- Method
- ERM
- Width
- 2.5 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Length/Diameter
- 5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85011099900
- Country
- China
- Supplier Lead time
- 13 weeks