HD-EMB1204-SM
HD-EMB1204-SM
Description:
HAPTIC 12,2x4,4x3,4 3Vdc SMD
Supplier:
PUI AUDIO
Matchcode:
HAPTIC12,2x4,4x3,4
Rutronik No.:
PIEZO4937
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Housing
- YES
- Technics
- MAGNETIC
- Mounting
- SMD
- Type
- HAPTIC
- Voltage
- 3 V
- Method
- ERM
- Width
- 4.4 mm
- Height
- 3.4 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Length/Diameter
- 12.2 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85011099900
- Country
- China
- Supplier Lead time
- 13 weeks