9PM-SS-0003-02-248//R1
9PM-SS-0003-02-248//R1
Description:
03P SPRING LOADED CONN. RF
Supplier:
PRECIDIP
Matchcode:
9PMSS000302248R1
Rutronik No.:
CONN8116
Unit Pack:
1
MOQ:
2400
Packaging:
REEL
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 9PM-XX
- Family
- SLC
- Brand
- SLC CONN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 16 weeks