999-11-220-10
999-11-220-10
Description:
02P JUMPER FOR SOCKETS 5.08MM Black Isol
Supplier:
PRECIDIP
Matchcode:
9991122010
Rutronik No.:
CONN7520
Unit Pack:
100
MOQ:
2500
Packaging:
BOX
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 7.62 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- BRASS
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 999
- Family
- JUMPER
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 31 weeks