910-83-014-01-843201
910-83-014-01-843201
Description:
14P FEMALE CONN. AUDIO
Supplier:
PRECIDIP
Matchcode:
9108301401843201
Rutronik No.:
CONN3987
Unit Pack:
1
MOQ:
900
Packaging:
BOX
Find Alternatives
- No.of contacts
- 14
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Series
- 910-XX-PPP
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 31 weeks