90517-AS T&R
90517-AS T&R
Description:
01P SLC 16MM FLOATING MOUNT
Supplier:
PRECIDIP
Matchcode:
90517AST&R
Rutronik No.:
CONN12344
Unit Pack:
1
MOQ:
50400
Packaging:
REEL
Find Alternatives
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 905
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 120 °C
- Family
- W-T-B
- Brand
- SLC CONN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- Supplier Lead time
- 31 weeks