8PM-S1-0005-02-222
8PM-S1-0005-02-222
Description:
05P SLC CONNECTOR SPECIAL
Supplier:
PRECIDIP
Matchcode:
8PMS1000502222
Rutronik No.:
CONN13142
Unit Pack:
1
MOQ:
2000
Packaging:
BOX
Find Alternatives
- No.of contacts
- 05
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 8PM
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 120 °C
- Family
- SLC
- Brand
- SLC CONN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 31 weeks