8PD-S8-0016-02-258//R2
8PD-S8-0016-02-258//R2
Description:
16P SPRING LOADED CONNECTOR
Supplier:
PRECIDIP
Matchcode:
8PDS8001602258R2
Rutronik No.:
CONN9343
Unit Pack:
1
MOQ:
1000
Packaging:
BOX
Find Alternatives
- No.of contacts
- 16
- Contact pitch
- 2.54 mm
- Number of rows
- 00
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 8PD
- Family
- SLC
- Brand
- SLC CONN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 31 weeks