890-18-002-10-003101
890-18-002-10-003101
Description:
02P Pin Header1R THT 2.54mm STR
Supplier:
PRECIDIP
Matchcode:
8901800210003101
Rutronik No.:
CONN7765
Unit Pack:
1
MOQ:
3750
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 890-XX-PPP
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks