850-10-004-10-156101
850-10-004-10-156101
Description:
04P Pin Header1ROW ST
Supplier:
PRECIDIP
Matchcode:
8501000410156101
Rutronik No.:
CONN5420
Unit Pack:
1
MOQ:
5400
Packaging:
BOX
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 1.27 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 850-XX-PPP
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 130 weeks