831-87-011-40-001191
831-87-011-40-001191
Description:
11P Female Header 1R PARALLEL
Supplier:
PRECIDIP
Matchcode:
8318701140001191
Rutronik No.:
COREC39534
Unit Pack:
1700
MOQ:
1700
Packaging:
REEL
Find Alternatives
- No.of contacts
- 11
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- 831-XX-PPP
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- .Black
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 30 weeks