811-SS-004-30-683191
811-SS-004-30-683191
Description:
04P SLC Connector 2.54mm THT
Supplier:
PRECIDIP
Matchcode:
811SS00430683191
Rutronik No.:
CONN11599
Unit Pack:
1
MOQ:
1300
Packaging:
REEL
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 811
- Oper.temp.min.
- -50 °C
- Oper.temp.max.
- 150 °C
- Family
- SLC
- Brand
- SLC CONN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- France
- Supplier Lead time
- 30 weeks