811-SS-002-30-008101
811-SS-002-30-008101
Description:
02P SLC Connector 2.54mm THT
Supplier:
PRECIDIP
Matchcode:
811SS00230008101
Rutronik No.:
CONN6065
Unit Pack:
1
MOQ:
680
Packaging:
BOX
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 811
- Family
- SLC
- Brand
- SLC CONN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 30 weeks