803-87-020-30-001191
803-87-020-30-001191
Description:
20P Female Header 2.54mm 2R SMD
Supplier:
PRECIDIP
Matchcode:
8038702030001191
Rutronik No.:
CONN9609
Unit Pack:
350
MOQ:
350
Packaging:
REEL
Find Alternatives
- No.of contacts
- 20
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 803-XX-PPP
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 130 weeks