Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Electromechanical Components
  3. Connectors
  4. PRECIDIP Connectors
Please login for custom pricing, delivery terms and real time stock information

801-83-002-10-012101

PRECIDIP

801-83-002-10-012101

Description: 02P FEM HEADER 1R 2.54 THT Supplier: PRECIDIP Matchcode: 8018300210012101 Rutronik No.: CONN19864 Unit Pack: 1 MOQ: 6500 Packaging: BULK
Find Alternatives
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

No.of contacts
02
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Voltage rating
150 V
Series
801-8
Oper.temp.min.
-55 °C
Oper.temp.max.
125 °C
Family
B-T-B
Brand
NO BRAND
Automotive
NO
RoHS Status
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
130 weeks

Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
0,2595 $
1.686,75 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

PRECIDIP
PRECIDIP 801-83-002-65-001101

801-83-002-65-001101

Electromechanical Components
  • 02P Female Header HIGH 7,00 1R
  • Packaging: BOX
PRECIDIP
PRECIDIP 712-87-102-41-001101

712-87-102-41-001101

Electromechanical Components
  • 02P SOCKET CONTACT CARRIER...
  • Packaging: BULK
PRECIDIP
PRECIDIP 310-87-102-41-001101

310-87-102-41-001101

Electromechanical Components
  • 02P Female Header 1ROW STR...
  • Packaging: BOX
Amphenol CS
AMPH CS 68786-202LF

68786-202LF

Electromechanical Components
  • 02P MINI JUMP 2.54MM
  • Packaging: BAG
Topseller
PRECIDIP
PRECIDIP 315-87-102-41-001101

315-87-102-41-001101

Electromechanical Components
  • 02P Female Header 2.54mm...
  • Packaging: BOX
PRECIDIP
PRECIDIP 399-87-102-10-003101

399-87-102-10-003101

Electromechanical Components
  • 02P Female Header 1R R/A...
  • Packaging: INDIVIDUAL
PRECIDIP
PRECIDIP 350-10-102-00-006101

350-10-102-00-006101

Electromechanical Components
  • 02P Pin Header STR 1R 2.54mm
  • Packaging: BOX
PRECIDIP
PRECIDIP 890-70-002-10-003101

890-70-002-10-003101

Electromechanical Components
  • 02P Pin Header 1R STR THT...
  • Packaging: BOX
PRECIDIP
PRECIDIP 801-87-002-10-001101

801-87-002-10-001101

Electromechanical Components
  • 02P Female Header 2.54mm
  • Packaging: BOX
PRECIDIP
PRECIDIP 801-87-002-10-012101

801-87-002-10-012101

Electromechanical Components
  • 02P Female Header 2.54mm SR
  • Packaging: BOX
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message